083-1AC
UHF Plug Cap and Chain
Protect your UHF connectors with our UHF Plug Cap and Chain. Made of durable brass with a nickel finish, this accessory ensures longevity and performance. With its included chain, you can conveniently keep it attached when not in use. Compliant with RoHS standards, it's not only reliable but also environmentally friendly. Perfect for maintaining the integrity of your RF coaxial connectors, it's a must-have in any setup.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 083-1AC |
Accessory Type: | UHF Protective Cap |
Gender: | Plug |
Body Material: | Brass |
Body Finish: | Nickel |
Chain: | With Chain |
SKU: | AMR083-1AC |
Mil Qualified: | No |
IP Rating: | Not Rated |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |