Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 095-820-109-10Z |
Overall Length: | 3.94 in |
Connector End 1: | AMC |
Connector End 2: | FAKRA |
Impedance: | 50 Ω |
Cable Type: | 1.37 mm Micro-Cable |
Cable Assembly Type: | AMC to FAKRA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Plug IP67 |
SKU: | AMR095-820-109-10Z |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | FAKRA Bulkhead Plug |
Connector 2 Part Number: | AMC Cable Plug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |