095-820-109-15Z

AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 150 mm Length 50 Ohms

Easily connect your devices with this innovative cable assembly, featuring an AMC Right Angle Plug on one end and a FAKRA IP67 Straight Bulkhead Plug on the other. With a 1.37 mm Micro-Cable measuring 150 mm in length, this assembly ensures reliable signal transmission with 50 Ohm impedance. The R/A Plug and Str Blkhd Plug IP67 connectors provide secure and waterproof connections for peace of mind. Perfect for various applications, this RoHS-compliant cable assembly offers efficient wire management in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-820-109-15Z
Overall Length:5.91 in
Connector End 1:AMC
Connector End 2:FAKRA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to FAKRA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Plug IP67
SKU:AMR095-820-109-15Z
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:FAKRA Bulkhead Plug
Connector 2 Part Number:AMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: