095-902-449-003

SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 3 in Length 50 Ohms

Enhance signal transmission with this high-quality SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 3 inches in length and designed for 50-ohm impedance, it ensures optimal performance. The hand-formable .085-inch cable type offers flexibility and durability, ideal for various applications. Both connector ends feature a straight plug design, guaranteeing a secure and efficient connection. RoHS compliant, this cable assembly meets international standards for environmental responsibility. Perfect for wire management and coaxial setups, it's a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-449-003
Overall Length:3 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Hand Formable .085 in
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-449-003
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:901-9201-2ASF-T
Connector 2 Part Number:901-9201-2ASF-T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: