095-902-449-006

SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 6 in Length 50 Ohms

Enhance signal transmission with this high-quality SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 6 inches in length and designed for 50 Ohm impedance, it ensures optimal performance in various applications. The cable type of 0.085 inches offers flexibility and durability, while the straight plug connectors provide a secure and stable connection. RoHS compliant, this assembly meets environmental standards without compromising on quality. Perfect for wire management and coaxial cable setups, it's a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-449-006
Overall Length:6 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Hand Formable .085 in
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-449-006
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:901-9201-2ASF-T
Connector 2 Part Number:901-9201-2ASF-T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: