095-902-449-012

SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 12 in Length 50 Ohms

Enhance signal connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Cable Assembly. Featuring hand-formable 0.085-inch cable, it ensures reliable performance over its 12-inch length. With a 50 Ohm impedance, it's ideal for maintaining signal integrity in various applications. Both connector ends are SMA, providing a secure and stable connection. RoHS compliant, this cable assembly is not only efficient but also environmentally friendly. Perfect for wire management in professional setups, it guarantees seamless data transmission for your systems. Upgrade your coaxial cable assemblies with this versatile and durable solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-449-012
Overall Length:12 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Hand Formable .085 in
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-449-012
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:901-9201-2ASF-T
Connector 2 Part Number:901-9201-2ASF-T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: