095-902-450-009
SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 9 in Length 50 Ohms
Easily connect SMA-compatible devices with this high-quality cable assembly, featuring hand-formable 0.141-inch coaxial cable for flexible routing. The straight plug to straight plug configuration ensures a secure and reliable connection, while the 9-inch length offers versatility in setup. With a 50-ohm impedance and RoHS compliance, this assembly guarantees optimal signal transmission while meeting environmental standards. Perfect for wire management in various applications, it's a must-have for professionals seeking efficient and durable connectivity solutions.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-450-009 |
Overall Length: | 9 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | Hand Formable .141 in |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | Str Plug |
SKU: | AMR095-902-450-009 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 901-9808-T |
Connector 2 Part Number: | 901-9808-T |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |