095-902-450-036

SMA Straight Plug to SMA Straight Plug Hand Formable 0.141 Inch 36 in Length 50 Ohms

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Measuring 36 inches in length and boasting a 50-ohm impedance, it ensures reliable signal transmission in various applications. Crafted from durable materials, the Hand Formable .141-inch cable type offers flexibility and longevity. Both connector ends feature SMA Straight Plug design, guaranteeing a secure and stable connection. With RoHS compliance, you can trust in its environmental responsibility. Perfect for wire management and coaxial setups, this assembly is a must-have for professionals seeking optimal performance. Elevate your networking experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-450-036
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Hand Formable .141 in
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-450-036
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:901-9808-T
Connector 2 Part Number:901-9808-T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: