095-902-451-006
SMA Straight Plug to SMA Straight Plug Times TFlex 405 6 in Length 50 Ohms
Connect with precision using our SMA Straight Plug to SMA Straight Plug Times TFlex 405 Cable Assembly. At a convenient 6-inch length, this high-quality cable boasts 50 ohms of impedance for reliable signal transmission. Crafted with Times TFlex 405 cable, it ensures durability and performance. The SMA connectors on both ends feature a straight plug design, offering a secure and seamless fit. Whether for professional or personal use, this RoHS-compliant cable assembly guarantees optimal connectivity in any application. Upgrade your wire management setup with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-451-006 |
Overall Length: | 6 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | Times TFlex 405 |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | Str Plug |
SKU: | AMR095-902-451-006 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 901-9201-2ASF-T |
Connector 2 Part Number: | 901-9201-2ASF-T |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |