095-902-451-009
SMA Straight Plug to SMA Straight Plug Times TFlex 405 9 in Length 50 Ohms
Effortlessly connect SMA devices with this high-quality cable assembly. Featuring a durable Times TFlex 405 cable with an impedance of 50 ohms, it ensures reliable signal transmission. The straight plug to straight plug configuration offers easy connectivity, with an overall length of 9 inches for flexible usage. Perfect for wire management and coaxial setups, this RoHS-compliant assembly guarantees both performance and compliance with regulations. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-451-009 |
Overall Length: | 9 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | Times TFlex 405 |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | Str Plug |
SKU: | AMR095-902-451-009 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 901-9201-2ASF-T |
Connector 2 Part Number: | 901-9201-2ASF-T |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |