095-902-451-012
SMA Straight Plug to SMA Straight Plug Times TFlex 405 12 in Length 50 Ohms
Efficiently connect devices with our SMA Straight Plug to SMA Straight Plug Cable Assembly, featuring Times TFlex 405 cable for reliable signal transmission. With a length of 12 inches, this 50 Ohm impedance cable is ideal for various applications. Both connector ends have SMA straight plug styles, ensuring a secure fit. RoHS compliant, this high-quality assembly guarantees environmental responsibility. Perfect for wire management and coaxial setups, it's a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-451-012 |
Overall Length: | 12 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | Times TFlex 405 |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | Str Plug |
SKU: | AMR095-902-451-012 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 901-9201-2ASF-T |
Connector 2 Part Number: | 901-9201-2ASF-T |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |