095-902-451-036

SMA Straight Plug to SMA Straight Plug Times TFlex 405 36 in Length 50 Ohms

Enhance your connectivity with this high-quality cable assembly, featuring SMA Straight Plug to SMA Straight Plug connectors. Crafted with precision, the Times TFlex 405 cable ensures optimal signal transmission over its 36-inch length. With a 50 Ohm impedance, this assembly is suitable for various applications requiring reliable performance. The RoHS compliance guarantees eco-friendly manufacturing standards. Perfect for wire management and coaxial setups, this assembly is a versatile addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-451-036
Overall Length:36 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:Times TFlex 405
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-902-451-036
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:901-9201-2ASF-T
Connector 2 Part Number:901-9201-2ASF-T

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: