095-902-463-005
SMA STR. JACK TO BLUNT CUT ON
Enhance your connectivity with this high-quality coaxial cable assembly, featuring an SMA connector on one end and unterminated on the other. With a 50 ohm impedance and hand-formable .085-inch cable type, it ensures efficient signal transmission over its compact 5-inch length. The SMA connector is meticulously crafted in a straight jack style, guaranteeing a secure and reliable connection. RoHS compliant, this assembly is an ideal choice for a variety of applications in wire management and beyond. Elevate your setup with the seamless performance of this SMA to unterminated cable assembly.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-463-005 |
Overall Length: | 5 in |
Connector End 1: | SMA |
Connector End 2: | Unterminated |
Impedance: | 50 Ω |
Cable Type: | Hand Formable .085 in |
Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
Connector End 1 Style: | Str Jack |
Connector End 2 Style: | Unterminated |
SKU: | AMR095-902-463-005 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132103 |
Connector 2 Part Number: | Not Applicable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |