095-902-463-012

SMA STR. JACK TO BLUNT CUT ON

Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly. Measuring at an overall length of 12 inches, this hand-formable .085-inch cable boasts a durable construction and a 50-ohm impedance for reliable signal transmission. The SMA to Unterminated connectors, featuring a straight jack design on one end and unterminated on the other, ensure a secure and seamless connection. Perfect for various applications, this RoHS-compliant assembly guarantees both performance and environmental responsibility. Upgrade your cable management setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-463-012
Overall Length:12 in
Connector End 1:SMA
Connector End 2:Unterminated
Impedance:50 Ω
Cable Type:Hand Formable .085 in
Cable Assembly Type:SMA to Unterminated Cable Assemblies
Connector End 1 Style:Str Jack
Connector End 2 Style:Unterminated
SKU:AMR095-902-463-012
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132103
Connector 2 Part Number:Not Applicable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: