112444-12G
BNC Jack to BNC Jack 75 Ohm Straight Isolated 12G Optimized
Enhance your RF connectivity with our BNC Jack to BNC Jack 75 Ohm Straight Isolated Adapter, meticulously designed for 12G optimization. Crafted with high-quality materials, including Beryllium Copper contacts with gold plating, this adapter ensures seamless signal transmission with minimal interference. Its straight orientation and 75 Ω impedance guarantee reliable performance in demanding applications. The nickel-finished brass body not only offers durability but also provides efficient shielding. With a maximum frequency of 12 GHz, this adapter is ideal for high-speed data transfer. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF coaxial setup with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 112444-12G |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Orientation: | Straight |
Adapter Type: | BNC to BNC |
Impedance: | 75 Ω |
Body Material: | Brass |
Body Finish: | Nickel |
Frequency GHZ: | 12 Max GHz |
Adapter Side 1: | BNC |
Adapter Side 2: | BNC |
Adapter Side 2 Gender: | Jack |
Adapter Side 1 Gender: | Jack1 |
SKU: | AMR112444-12G |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Performance |
Isolated: | Yes |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |