Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 115101-19-120 |
Overall Length: | 120 in |
Connector End 1: | BNC |
Connector End 2: | BNC |
Impedance: | 50 Ω |
Cable Type: | RG-58.1 |
Cable Assembly Type: | BNC to BNC |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | Str Plug |
SKU: | AMR115101-19-120 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 112116 |
Connector 2 Part Number: | 112116 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |