Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 135101-02-06.00 |
Overall Length: | 6 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | RG 174 |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | Str Plug |
SKU: | AMR135101-02-06.00 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132114 |
Connector 2 Part Number: | 132114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |