135110-02-36.00
SMA Straight Bulkhead Jack to SMA Straight Plug RG-174 36 in Length 50 Ohms
Enhance your connectivity with this SMA Straight Bulkhead Jack to SMA Straight Plug RG-174 Cable Assembly. Measuring at 36 inches in length, this 50-ohm impedance cable is designed to deliver reliable signal transmission. The RG-174 cable type ensures optimal performance, while the straight plug and jack connectors offer seamless compatibility. With RoHS compliance, you can trust in the quality and environmental sustainability of this essential component for your wire management needs. Ideal for a variety of applications, this coaxial cable assembly guarantees efficient and durable connectivity in any setup.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 135110-02-36.00 |
Overall Length: | 36 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | RG 174 |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Blkhd Jack |
Connector End 2 Style: | Str Plug |
SKU: | AMR135110-02-36.00 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132119 |
Connector 2 Part Number: | 132114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |