Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 142184-75 |
Connector Type: | Mini-SMB |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Brass |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle1 |
Impedance: | 75 Ω |
Body Material: | Brass |
Panel Mount Type: | Bulkhead |
Body Finish: | Gold |
Coupling Type: | Push-on1 |
SKU: | AMR142184-75 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |