172234-11

RF Connector N-Type PCB Through Hole Right Angle Jack 50 Ohm Extended Body

Enhance your RF connectivity with our N-Type PCB Through Hole Right Angle Jack. Designed for optimal performance, this connector boasts a 50 Ohm impedance and features an extended body for added versatility. Crafted with a durable brass body and bright tin finish, it ensures reliable signal transmission in a wide temperature range from -65 °C to 165 °C. The threaded coupling type guarantees secure connections, while the beryllium copper contacts offer superior conductivity. RoHS compliant, this connector is a dependable choice for your RF coaxial applications. Elevate your setups with seamless integration and high-quality performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172234-11
Connector Type:N-Type1
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Bright Tin
Coupling Type:Threaded
SKU:AMR172234-11
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: