172395

RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm

Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for optimal performance with RG-8X Times LMR-240 cables. This 50 Ohm connector boasts durable brass construction, ensuring reliable signal transmission even in the most demanding environments. With a wide operating temperature range from -65°C to 165°C, it is suitable for various applications. The straight orientation and threaded coupling type make installation a breeze, while the RoHS compliance guarantees environmental responsibility. Elevate your RF setups with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172395
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172395
Mil Qualified:No
Cable Group:LL04
Cable Type:Times LMR-240 Optimized,Times LMR-240 UltraFlex Optimized
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: