Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 202114 |
Accessory Type: | BNC Protective Cap |
Gender: | Plug |
Body Material: | Brass |
Body Finish: | Nickel |
Chain: | Without Chain |
SKU: | AMR202114 |
Mil Qualified: | No |
IP Rating: | Not Rated |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |