242290
SMA Plug to AMMC Jack Adapter 50 Ohm Straight
Easily connect SMA Plug and AMMC Jack components with our Straight Adapter, designed for seamless 50 Ohm signal transmission. This high-quality RF coaxial adapter ensures reliable performance in various applications, meeting RoHS compliance standards for environmental responsibility. Perfect for enhancing connectivity in your setup, it's a must-have accessory for professionals in the field. Upgrade your connections with ease and precision.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 242290 |
Adapter Type: | AMMC to SMA |
Adapter Side 2: | SMA |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Jack1 |
SKU: | AMR242290 |
Mil Qualified: | No |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |