245103-02-48.00

BNC Straight Plug to SMB Right Angle Plug RG-174 48 in Length 50 Ohms

Enhance your connectivity with this high-quality cable assembly, bridging BNC and SMB connectors with precision. The straight BNC plug seamlessly meets the right-angle SMB plug, ensuring a secure and efficient link. With a 48-inch length, this RG-174 cable offers flexibility in setup without compromising on signal integrity, ideal for various applications. Operating at 50 Ohms impedance, it guarantees reliable transmission quality. Whether for professional networking or personal projects, this coaxial assembly is a versatile and essential tool in your wire management arsenal. Elevate your connectivity with seamless BNC to SMB integration.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245103-02-48.00
Overall Length:48 in
Connector End 1:BNC
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:BNC to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:R/A Plug
SKU:AMR245103-02-48.00
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:112132
Connector 2 Part Number:142194

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: