336313-12-0200

AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms

Enhance your connectivity with this specialized cable assembly featuring an AMC Right Angle Plug and SMA Straight Bulkhead Jack. Designed for optimal performance, this 1.13mm Micro-Cable boasts a 200mm length and 50 Ohm impedance, ensuring reliable signal transmission. Perfect for wire management in various applications, this RoHS compliant assembly guarantees quality and compliance. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336313-12-0200
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336313-12-0200
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132377-11
Connector 2 Part Number:132377-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: