336313-12-0250

AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 250 mm Length 50 Ohms

Enhance your cable management with this precision-engineered assembly featuring an AMC Right Angle Plug seamlessly connected to an SMA Straight Bulkhead Jack. Designed for optimal performance, the 1.13 mm Micro-Cable boasts a 250 mm length, ensuring flexibility and efficiency in your setup. With a 50 Ohm impedance, this cable assembly guarantees reliable signal transmission. The RoHS-compliant construction underscores our commitment to quality and environmental responsibility. Perfect for a variety of applications, from telecommunications to aerospace, this cable assembly is a versatile and essential component for any project. Elevate your connectivity with this high-performance solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336313-12-0250
Overall Length:9.84 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336313-12-0250
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132377-11
Connector 2 Part Number:132377-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: