336313-13-0050
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 50 mm Length 50 Ohms
Easily connect AMC and SMA devices with our Right Angle Plug to Straight Bulkhead Jack Cable Assembly. Designed for seamless integration, this assembly features a 1.32 mm Micro-Cable with a 50 mm length, perfect for various applications. With a 50 Ohm impedance, it ensures reliable signal transmission. The right-angle AMC plug and straight SMA bulkhead jack guarantee a secure and stable connection. Made with RoHS-compliant materials, you can trust in its quality and environmental responsibility. Ideal for wire management and coaxial cable setups, this assembly is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 336313-13-0050 |
Overall Length: | 1.97 in |
Connector End 1: | AMC |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | 1.32 mm Micro-Cable |
Cable Assembly Type: | AMC to SMA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Jack |
SKU: | AMR336313-13-0050 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132389-11 |
Connector 2 Part Number: | 132389-11 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |