336313-13-0100
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 100 mm Length 50 Ohms
Easily connect AMC and SMA devices with our Right Angle Plug to Straight Bulkhead Jack cable assembly, designed for seamless signal transmission. With a 1.32 mm Micro-Cable and 100 mm length, it offers flexibility in setup while maintaining a 50 Ohm impedance for optimal performance. The R/A Plug and Str Blkhd Jack connectors ensure secure and stable connections, meeting RoHS compliance for environmental responsibility. Perfect for efficient wire management in various applications, this coaxial cable assembly guarantees reliable connectivity in a compact 3.94-inch package. Upgrade your setup with this high-quality cable assembly today.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 336313-13-0100 |
Overall Length: | 3.94 in |
Connector End 1: | AMC |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | 1.32 mm Micro-Cable |
Cable Assembly Type: | AMC to SMA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Jack |
SKU: | AMR336313-13-0100 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132389-11 |
Connector 2 Part Number: | 132389-11 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |