336313-13-0250

AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 250 mm Length 50 Ohms

Easily connect AMC and SMA devices with our Right Angle Plug to Straight Bulkhead Jack cable assembly. Designed for seamless integration, this 1.32mm Micro-Cable features a 250mm length, ideal for various setups. With 50 ohms impedance, it ensures efficient signal transmission. The R/A Plug and Str Blkhd Jack connectors offer secure attachments, while RoHS compliance guarantees environmental responsibility. Perfect for wire management, this coaxial cable assembly is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336313-13-0250
Overall Length:9.84 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:1.32 mm Micro-Cable
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336313-13-0250
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132389-11
Connector 2 Part Number:132389-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: