336313-13-0300
AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 300 mm Length 50 Ohms
Easily connect AMC and SMA devices with this specialized cable assembly, featuring a convenient right-angle plug to straight bulkhead jack design. Specifically crafted for 1.32mm micro-cable, it ensures seamless signal transmission with 50-ohm impedance. With an overall length of 11.81 inches, this high-quality assembly is perfect for various wire management applications, guaranteeing reliable performance. Rest assured, it is fully compliant with RoHS standards for environmental responsibility. Upgrade your setup with this essential component for optimal connectivity.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 336313-13-0300 |
Overall Length: | 11.81 in |
Connector End 1: | AMC |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | 1.32 mm Micro-Cable |
Cable Assembly Type: | AMC to SMA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Jack |
SKU: | AMR336313-13-0300 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132389-11 |
Connector 2 Part Number: | 132389-11 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |