336313-14-0100

AMC Right Angle Plug to SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 100 mm Length 50 Ohms

Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug seamlessly transitioning to an SMA Straight Bulkhead Jack. Crafted for optimal performance, this 1.37 mm Micro-Cable with a 100 mm length ensures reliable signal transmission in demanding environments. With a 50 Ohm impedance, it guarantees minimal signal loss, making it ideal for high-frequency applications. RoHS compliant, this meticulously designed assembly prioritizes both functionality and environmental responsibility. Upgrade your setup with this essential component, a perfect choice for efficient wire management in any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336313-14-0100
Overall Length:3.94 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336313-14-0100
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132392-11
Connector 2 Part Number:132392-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: