336314-12-0200

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms

Connect seamlessly with our high-quality cable assembly, featuring an AMC right angle plug on one end and an RP-SMA straight bulkhead jack on the other. Designed for optimal performance, this 1.13 mm micro-cable boasts a 200 mm length and 50 ohms impedance, ensuring reliable connectivity in any setup. With RoHS compliance and durable construction, it's the perfect choice for a variety of applications in the cable assemblies, coaxial cable assemblies, and wire and cable industries. Upgrade your connectivity with ease and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-12-0200
Cable Type:1.13 mm Micro-Cable
Overall Length:7.87 in
Impedance:50 Ω
Connector End 1:AMC
Connector End 2:RP-SMA
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-12-0200
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132377RP-11
Connector 2 Part Number:132377RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: