336314-13-0050
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 50 mm Length 50 Ohms
Easily connect your devices with our AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Designed for seamless compatibility, this 1.32 mm Micro-Cable features a 50 mm length and 50 Ohm impedance, ensuring optimal signal transmission. The AMC connector on one end and RP-SMA connector on the other offer versatility for various applications. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential wire management solution. Perfect for professionals in need of reliable coaxial cable assemblies for their projects.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 336314-13-0050 |
Overall Length: | 1.97 in |
Connector End 1: | AMC |
Connector End 2: | RP-SMA |
Impedance: | 50 Ω |
Cable Type: | 1.32 mm Micro-Cable |
Cable Assembly Type: | AMC to RP-SMA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Jack |
SKU: | AMR336314-13-0050 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132389RP-11 |
Connector 2 Part Number: | 132389RP-11 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |