336314-13-0250

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 250 mm Length 50 Ohms

Easily connect devices with our AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Designed for seamless integration, this assembly features a 1.32mm Micro-Cable with a length of 250mm, ensuring optimal signal transmission. With 50 Ohms impedance and RoHS compliance, it meets industry standards for performance and environmental responsibility. The AMC and RP-SMA connectors provide reliable connectivity, while the right angle plug and straight bulkhead jack offer versatility in installation. Perfect for wire management in various applications, this cable assembly guarantees efficient and secure connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-13-0250
Overall Length:9.84 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.32 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-13-0250
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132389RP-11
Connector 2 Part Number:132389RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: