336314-13-0300

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 300 mm Length 50 Ohms

Easily connect AMC and RP-SMA devices with this specialized cable assembly. Featuring a right angle plug on one end and a straight bulkhead jack on the other, it ensures a secure and efficient connection. The 1.32 mm micro-cable, with a length of 300 mm, offers flexibility in installation. With 50 ohms impedance and ROHS compliance, it guarantees reliable performance. Perfect for wire management in various applications, this coaxial cable assembly is a versatile and essential component for your setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-13-0300
Overall Length:11.81 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.32 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-13-0300
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132389RP-11
Connector 2 Part Number:132389RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: