336314-14-0100

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 100 mm Length 50 Ohms

Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack connection. Designed for optimal performance, it boasts a 1.37 mm Micro-Cable with a length of 100 mm, ensuring seamless transmission over its 50 Ohm impedance. Crafted for efficiency, the R/A Plug and Str Blkhd Jack connectors guarantee secure attachments. With RoHS compliance, this assembly offers both reliability and environmental responsibility. Perfect for wire management in various applications, it's a must-have for maintaining smooth and efficient operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-14-0100
Overall Length:3.94 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-14-0100
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132392RP-11
Connector 2 Part Number:132392RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: