336314-14-0150

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 150 mm Length 50 Ohms

Enhance your connectivity with this high-performance Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Featuring a durable 1.37 mm Micro-Cable with a 150 mm length, it ensures reliable signal transmission with a 50 Ohm impedance. The R/A Plug to Str Blkhd Jack design offers seamless integration, while RoHS compliance guarantees eco-friendly usage. Ideal for various applications, this assembly is a must-have for efficient wire management in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-14-0150
Overall Length:5.91 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-14-0150
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132392RP-11
Connector 2 Part Number:132392RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: