336314-14-0250

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 250 mm Length 50 Ohms

Connect seamlessly with our AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Designed for high-performance connectivity, this cable features a 1.37mm Micro-Cable with a 250mm length, perfect for various applications. With a 50 Ohm impedance, it ensures optimal signal transmission. The right-angle plug and straight bulkhead jack connectors offer versatility in installation, while the RoHS compliance guarantees environmental responsibility. Ideal for wire management and coaxial cable assemblies, this cable is a must-have for any setup requiring reliable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-14-0250
Overall Length:9.84 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-14-0250
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132392RP-11
Connector 2 Part Number:132392RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: