336314-14-0300

AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 300 mm Length 50 Ohms

Easily connect AMC and RP-SMA devices with our Right Angle Plug to Straight Bulkhead Jack cable assembly. Featuring a 1.37mm micro-cable with a 300mm length, this 50 ohm impedance cable ensures reliable signal transmission. The R/A Plug and Str Blkhd Jack connectors offer secure connections, and with RoHS compliance, you can trust in the quality and environmental friendliness of this product. Perfect for wire management in various settings, from industrial to home use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336314-14-0300
Overall Length:11.81 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336314-14-0300
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132392RP-11
Connector 2 Part Number:132392RP-11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: