336319-12-0200

AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms

Stay connected with ease using our AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack cable assembly. With a sleek 1.13 mm Micro-Cable design and a convenient 200 mm length, this 50 Ohm cable ensures optimal signal transmission. The R/A Plug to Str Blkhd Jack IP67 connectors guarantee secure connections in any environment. RoHS compliant and crafted for durability, this assembly is a reliable choice for your cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336319-12-0200
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack IP67
SKU:AMR336319-12-0200
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132422-10
Connector 2 Part Number:132422-10

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: