336320-12-0100

AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms

Easily connect your devices with this high-quality cable assembly featuring an AMC Right Angle Plug on one end and an RP-SMA IP67 Straight Bulkhead Jack on the other. Designed for optimal performance, the 1.13 mm Micro-Cable ensures efficient signal transmission, while the 50 Ohm impedance is ideal for various applications. With a length of 100 mm (3.94 in), this cable assembly is perfect for both residential and commercial use. Its RoHS compliance guarantees environmentally friendly manufacturing, making it a reliable and sustainable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336320-12-0100
Overall Length:3.94 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack IP67
SKU:AMR336320-12-0100
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132422RP-10
Connector 2 Part Number:132422RP-10

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: