336320-12-0150
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
Easily connect AMC and RP-SMA devices with this high-quality cable assembly. Featuring a right angle plug on one end and a straight bulkhead jack on the other, it ensures a secure and reliable connection. With a 1.13 mm micro-cable and a length of 150 mm, it's perfect for various applications. The 50-ohm impedance guarantees efficient signal transmission, while the IP67 rating ensures protection in harsh environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity with this top-of-the-line cable assembly.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 336320-12-0150 |
Overall Length: | 5.91 in |
Connector End 1: | AMC |
Connector End 2: | RP-SMA |
Impedance: | 50 Ω |
Cable Type: | 1.13 mm Micro-Cable |
Cable Assembly Type: | AMC to RP-SMA |
Connector End 1 Style: | R/A Plug |
Connector End 2 Style: | Str Blkhd Jack IP67 |
SKU: | AMR336320-12-0150 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 132422RP-10 |
Connector 2 Part Number: | 132422RP-10 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |