336320-12-0250

AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 250 mm Length 50 Ohms

Connect with ease using our AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable. This high-quality cable assembly boasts a 250 mm length, perfect for various applications. With a 50 Ohm impedance and RoHS compliance, you can trust in its performance and environmental responsibility. The R/A Plug to Str Blkhd Jack IP67 design ensures secure connections, while the 1.13 mm Micro-Cable offers flexibility and durability. Ideal for wire management and coaxial setups, this assembly is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336320-12-0250
Overall Length:9.84 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack IP67
SKU:AMR336320-12-0250
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132422RP-10
Connector 2 Part Number:132422RP-10

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: