336320-12-0300

AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms

Easily connect AMC and RP-SMA devices with our Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack Cable Assembly. Featuring 1.13 mm Micro-Cable with a length of 300mm, this 50 Ohm impedance cable ensures optimal signal transmission. The R/A Plug and Str Blkhd Jack IP67 connectors provide secure and weatherproof connections. Designed for convenience and durability, this RoHS compliant assembly is perfect for various wire management applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336320-12-0300
Overall Length:11.81 in
Connector End 1:AMC
Connector End 2:RP-SMA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC to RP-SMA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack IP67
SKU:AMR336320-12-0300
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132422RP-10
Connector 2 Part Number:132422RP-10

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: