901-10510-1
RF Connector SMA PCB End Launch Jack 50 Ohm 0.062 PCB Sq Flange High Freq 0.010 Pin
Enhance your high-frequency connectivity with our RF Connector SMA PCB End Launch Jack. Designed for optimal performance, this connector features a 50 Ohm impedance and is suitable for use in a wide temperature range from -65°C to 165°C. Its durable construction includes a brass body with a gold finish, ensuring reliable signal transmission. The straight orientation and threaded coupling type make installation easy and secure. With a maximum operating frequency of 26.5 GHz, this connector is ideal for demanding applications in the RF industry. RoHS compliant, it meets international standards for environmental responsibility. Elevate your RF Coaxial Connectors setup with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10510-1 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10510-1 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.110 Inches (2.79 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |