901-10510-3
RF Connector SMA PCB End Launch Jack 50 Ohm Round Flange with Flats
Enhance your RF connectivity with our SMA PCB End Launch Jack. Perfect for high-frequency applications, this connector features a durable brass body with a gold finish for optimal signal transmission. Its beryllium copper contact material ensures reliable conductivity, while the 50 Ohm impedance guarantees seamless performance. Operating efficiently in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of environments. With a straight orientation and threaded coupling type, it offers easy installation and secure connections. Ideal for demanding RF setups, this SMA connector is RoHS compliant, meeting strict environmental standards. Elevate your RF system's performance with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10510-3 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10510-3 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.085 Inches (2.16 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |