901-10511-1
RF Connector SMA PCB End Launch Jack 50 Ohm 0.062 PCB Sq flange High Frequency 0.010 Pin
Enhance your high-frequency PCB connections with our RF Connector SMA Jack. Designed for seamless integration onto 0.062 PCBs, this connector boasts a square flange for secure mounting and a 0.010 pin for reliable signal transmission. With a durable body constructed from brass and gold plating for enhanced conductivity, it ensures optimal performance in demanding environments. The beryllium copper contact material guarantees long-lasting durability, while its 50 Ohm impedance and operating frequency of up to 26.5 GHz make it ideal for high-speed applications. With a straight orientation and threaded coupling, it offers easy installation and a secure connection. RoHS compliant and capable of withstanding temperatures ranging from -65°C to 165°C, this SMA jack is a reliable choice for your RF coaxial needs. Elevate your connectivity with this premium component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10511-1 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10511-1 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.062 Inches (1.57 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |