901-10512-3
RF Connector SMA PCB End Launch Jack 50 Ohm Round Flange with Flats High Freq 0.015 Pin
Enhance your RF connectivity with our SMA PCB End Launch Jack. Designed for high-frequency applications, this connector boasts a 50 Ohm impedance and can operate efficiently in a wide temperature range from -65 °C to 165 °C. With a durable body made of brass and gold body finish, it ensures reliable performance. The straight orientation and threaded coupling type make it easy to install, while the Beryllium Copper contact material guarantees a secure connection. Ideal for use in demanding environments, it offers a maximum operating frequency of 26.5 GHz. RoHS compliant, this connector meets the highest standards of quality and environmental responsibility. Elevate your RF setup with this essential component.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10512-3 |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10512-3 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.085 Inches (2.16 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |