901-10588
RF Connector SMA PCB End Launch Plug 50 Ohm Sq Flange High Freq 0.010 Pin
Enhance your high-frequency connectivity with our SMA RF Connector, featuring a PCB End Launch design for seamless integration. This Plug variant, boasting a 50 Ohm impedance, guarantees optimal signal transmission. Crafted with precision, the contact material of Beryllium Copper ensures reliable performance even in demanding environments. With a wide operating temperature range from -65 °C to 165 °C, this connector is suitable for various applications. Its straight orientation and threaded coupling type offer convenience in installation. The body, made of durable Brass with a gold finish, not only ensures longevity but also enhances signal integrity. RoHS compliant, this connector is a dependable choice for your RF coaxial connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10588 |
Connector Type: | SMA |
Gender: | Plug |
Termination Method: | PCB - End Launch |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10588 |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
PCB Thickness (Max): | 0.062 Inches (1.57 mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |