901-10607
RF Connector SMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Easily connect RF cables with our SMA Right Angle Crimp Plug, designed for RG-174, RG-188, RG-316, Times LMR-100A, and other compatible cables. This 50 Ohm connector, featuring a brass body with a gold finish, ensures reliable signal transmission in a wide temperature range from -65 to 165°C. With a maximum operating frequency of 12.4 GHz, it's ideal for high-frequency applications. The threaded coupling type provides a secure connection, while the crimp termination method offers easy installation on cables. RoHS compliant and suitable for various RF coaxial setups, this plug is a versatile and essential component for your connectivity needs.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-10607 |
Connector Type: | SMA |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle1 |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR901-10607 |
Mil Qualified: | No |
Cable Group: | LL01 |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |